Board mount DC/DC converter, 88W, 2 outputs, featuring a hybrid design. Operates from 88VAC to 264VAC input, with a maximum operating temperature of 40°C and a minimum of -25°C. This regulated power supply module has 7 terminals and a JEDEC package code of R-XXMA-X7.
Mean Well RD-85A technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RD-85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.