Board mount DC/DC converter, 85W output power, featuring dual outputs with 5V at 10A and 24V at 2.5A. Operates from an 88-264VAC universal input voltage range. Designed for a wide operating temperature range from -25°C to 40°C. Includes 7 terminals for versatile integration.
Mean Well RD-85B technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RD-85B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.