
Dual-output AC/DC switching power supply delivering 5V at 10A and 12V at 5A, with a total maximum output power of 88W. Features a 7-pin configuration, enclosed desktop mounting style, and 80% typical efficiency. Operates within a -25°C to 70°C temperature range, offering 3000VAC minimum isolation voltage. Includes a power indicator and screw terminal block for input connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RID-85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 10|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 88W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|3% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2|±8% |
| Ripple & Noise | 80mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RID-85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.