
Dual-output AC/DC switching power supply delivering 88W maximum output power. Features include 5V at 10A and 24V at 2.5A outputs, with 7-pin connectivity. This enclosed desktop unit offers 81% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -25°C to 70°C temperature range. Specifications include screw terminal input, power indicator, and 3-year warranty.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RID-85B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 10|2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 88W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2|±5% |
| Ripple & Noise | 80mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RID-85B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.