
60W AC/DC switching power supply featuring dual outputs of 24V at 2.9A and 5V at 1.5A. This open-frame unit offers 8 pins for PCB mounting, with a screw terminal block for AC input. Operating from 110/230VAC input, it boasts 81% typical efficiency and a minimum isolation voltage of 3000VAC. The power supply is designed for a wide operating temperature range of -20°C to 60°C.
Mean Well RPD-65D technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76 |
| Package Height (mm) | 29(Max) |
| Seated Plane Height (mm) | 29(Max) |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 2.9|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|5% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±2|±5% |
| Ripple & Noise | 150mV(Max)|50mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPD-65D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.