
161W AC/DC power supply, single output, 48V, 2.3A convection / 3.25A forced air. Features 18 pins, open frame, regulated output, and medical application compliance. Operates from 110/230VAC input with 88% typical efficiency. Offers 4000VAC isolation, -20°C to 70°C operating temperature, and 3-year warranty. Dimensions: 127mm L x 76.2mm W x 34.6mm H.
Mean Well RPS-160-48 technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34.6 + 3(Max) |
| Seated Plane Height (mm) | 34.6 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.3(Convection)|3.25(Forced AirA |
| Input/Output Type | AC/DC |
| Maximum Output Power | 161W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPS-160-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.