Board mount DC/DC converter offering regulated AC-DC power. Features a wide input voltage range of 80-264 VAC, with line regulation at 0.5% maximum and load regulation at 1% maximum. Operates reliably between -30°C and 70°C, housed in an R-XXMA-X11 JEDEC package measuring 103.4mm x 62mm x 40mm. Includes 11 terminals for versatile integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RPS-200-12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well RPS-200-12-C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Width | 62 |
| Length | 103.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RPS-200-12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.