Enclosed AC/DC power supply delivering a single, regulated 15V output. Maximum output current reaches 20.7A under convection cooling and 33.3A with forced air, supporting a total of 499.5W. Features include 92% typical efficiency, 4000VAC minimum isolation, and a wide operating temperature range of -30°C to 70°C. This power supply is suitable for medical applications and includes a power indicator.
Mean Well RPS-500-15-C technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 20.7(Convection)|33.3(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 499.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 5.8(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.