
Triple-output AC/DC power supply, 98.6W maximum output power, featuring 5V/9A, 12V/3.8A, and -5V/0.6A outputs. This regulated, open-frame unit offers 16-pin connectivity for PCB mounting and a screw terminal input. Designed for medical applications, it boasts 4000VAC minimum isolation voltage, 84% typical efficiency, and operates within a -20°C to 70°C temperature range. Line regulation is 0.5%/1%/1% and load regulation is 1.5%/3%/6%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RPT-160A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34.6 |
| Seated Plane Height (mm) | 34.6 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 9|3.8|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 98.6W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3%|6% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±2|±5|-5/7% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPT-160A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.