
Triple-output AC/DC switching power supply delivering 12V at 5.8A, 5V at 1.5A, and -5V at 0.7A for a total of 62.5W. Features an open-frame, screw-mount design with 8 pins, suitable for 110/230VAC input. Offers 3000VAC isolation, operating temperature range of -20°C to 60°C, and 77% typical efficiency. Line regulation is 1% across all outputs, with load regulation at 2% for 12V and 5% for 5V/-5V.
Mean Well RPT-65E technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76 |
| Package Height (mm) | 29(Max) |
| Seated Plane Height (mm) | 29(Max) |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 12|5|-5V |
| Maximum Output Current | 5.8|1.5|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 62.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|5%|5% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±2|±5|±5% |
| Ripple & Noise | 150mV(Max)|100mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPT-65E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.