
Triple-output AC/DC switching power supply delivering 66W maximum output power. Features 24V at 2.9A, 5V at 1.5A, and 12V at 0.7A outputs. Open frame, screw mounting style with 8 pins and a PCB footprint. Operates from 110/230VAC input, offering 81% typical efficiency and 3000VAC isolation. Suitable for operation between -20°C and 60°C.
Mean Well RPT-65G technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76 |
| Package Height (mm) | 29(Max) |
| Seated Plane Height (mm) | 29(Max) |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 24|5|12V |
| Maximum Output Current | 2.9|1.5|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 66W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|5%|5% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±2|±5|±5% |
| Ripple & Noise | 150mV(Max)|50mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPT-65G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.