Triple-output AC/DC power supply, 98.6W open-frame regulated unit featuring 5V, 12V, and -5V outputs with maximum currents of 9A, 3.8A, and 0.6A respectively. This medical-grade power supply offers 84% typical efficiency, 4000VAC minimum isolation voltage, and operates within a -20°C to 70°C temperature range. It includes a power indicator and a JST RCY input connector, with a 3-year warranty.
Mean Well RPTG-160A technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34.6 |
| Seated Plane Height (mm) | 34.6 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 9|3.8|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 98.6W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3%|6% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±2|±5|-5/7% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPTG-160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.