
65W AC/DC enclosed switching power supply featuring four fixed outputs: 5V at 8A, 15V at 3A, -5V at 1A, and -15V at 1A. This desktop-mounted unit offers 75% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -25°C to 70°C temperature range. It includes a power indicator and screw terminal block input connectors, with line regulation ranging from 0.5% to 1.5% and load regulation from 0.5% to 4%. The package dimensions are 129mm x 98mm x 38mm.
Sign in to ask questions about the Mean Well RQ-65C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well RQ-65C technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 129 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-5|-15V |
| Maximum Output Current | 8|3|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1.5%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%|4%|1%|1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2|10/-4|±5|±5% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|80mV(Max)|80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RQ-65C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.