
Quad-output AC/DC switching power supply, delivering 80.7W maximum output power. Features four fixed outputs: 5V at 10A, 12V at 4A, -5V at 1A, and -12V at 1A. This enclosed, chassis-mount unit offers 76% typical efficiency and 3000VAC minimum isolation voltage, operating from -25°C to 70°C. Includes a power indicator and screw terminal block input connector.
Sign in to ask questions about the Mean Well RQ-85B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well RQ-85B technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 10|4|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80.7W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|3%|6%|2% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2|7/-3|±8|±5% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|100mV(Max)|80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RQ-85B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.