AC/DC power supply, single output, delivering 24V at 4.5A for a total of 108W. Features a wide input voltage range from 88V to 264V AC. Operates reliably within a temperature range of -25°C to 50°C. Equipped with 7 terminals for versatile connectivity.
Mean Well RS-100-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.