Board mount DC/DC converter, 156W AC-DC regulated power supply module. Features a wide input voltage range of 88-264 VAC, with maximum line and load regulation of 0.5%. Operates reliably across an extended temperature range from -25°C to 70°C. Dimensions are 199mm length, 98mm width, and 38mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RS-150-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 98 |
| Length | 199 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-150-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.