
The Mean Well RSD-300D-24 is a 5-pin isolated step down DC/DC converter with a maximum output power of 300W. It has a minimum input voltage of 67.2V and a maximum input voltage of 143V. The output voltage is 24V with a maximum output current of 12.5A. The converter operates within a temperature range of -40°C to 55°C and is designed for chassis mounting. It features isolation of 4000VDC and is suitable for use in power supplies.
Sign in to ask questions about the Mean Well RSD-300D-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well RSD-300D-24 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 216 + 30(Max) |
| Package Width (mm) | 96.5 |
| Package Height (mm) | 40 |
| Mounting | Chassis |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 67.2V |
| Output Voltage | 24V |
| Maximum Input Voltage | 143V |
| Maximum Output Power | 300W |
| Minimum Isolation Voltage | 4000VDC |
| Maximum Output Current | 12.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSD-300D-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.