
The RSD-300D-48 is a 5-pin isolated DC/DC converter with a step-down type and output voltage of 48V. It has a maximum output power of 302.4W and a maximum output current of 6.3A. The converter is designed for chassis mount and has a minimum operating temperature of -40°C and a maximum operating temperature of 55°C. It also features a minimum isolation voltage of 4000VDC and is suitable for use in a variety of applications.
Sign in to ask questions about the Mean Well RSD-300D-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well RSD-300D-48 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 216 + 30(Max) |
| Package Width (mm) | 97 |
| Package Height (mm) | 40 |
| Mounting | Chassis |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 67.2V |
| Output Voltage | 48V |
| Maximum Input Voltage | 143V |
| Maximum Output Power | 302.4W |
| Minimum Isolation Voltage | 4000VDC |
| Maximum Output Current | 6.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSD-300D-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.