Board mount DC-DC regulated power supply module, operating from a 9V to 36V input range. Features a single output and five terminals, with an operating temperature range of -40°C to 55°C. Designed with a JEDEC R-XXFM-X5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RSD-60G-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSD-60G-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.