12V DC/DC converter module delivering 720W output power. Features a wide input voltage range of 90-264VAC with active Power Factor Correction. Operates reliably between -20°C and 50°C. Board mount design with 18 terminals.
Mean Well RSP-1000-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSP-1000-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.