Hybrid AC-DC power factor correction module, 1 output, 960W. Features a wide input voltage range of 90-264 VAC and a maximum operating temperature of 50°C, with a minimum operating temperature of -20°C. This board mount DC/DC converter utilizes an 18-terminal package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RSP-1000-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSP-1000-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.