Single-output AC/DC power supply delivering 48V at 21A, with a maximum power of 1008W. Features a wide input voltage range from 90VAC to 264VAC. Operates reliably within a temperature range of -20°C to 50°C. Equipped with 18 terminals for versatile connectivity.
Sign in to ask questions about the Mean Well RSP-1000-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well RSP-1000-48 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSP-1000-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.