1500W AC-DC power factor correction module, board mount type, featuring a single output and 30 terminals. Operates within a wide temperature range of -25°C to 50°C, with an input voltage range of 90-264 VAC. This hybrid module is designed for efficient power conversion.
Mean Well RSP-1600-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 30 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X30 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSP-1600-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.