AC-DC power factor correction module, 1 output, 1602W, hybrid design. Features a 30-terminal package with a wide operating temperature range from -25°C to 50°C. Input voltage spans from 90VAC to 264VAC, supporting single output functionality.
Mean Well RSP-1600-36 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 30 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X30 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSP-1600-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.