AC-DC regulated power supply module, 1 output, 2000W, hybrid. Features wide input voltage range from 90V to 264V AC. Operates reliably across an extended temperature range, from -35°C to 50°C. Board mount design with dimensions of 127mm width and 295mm length.
Mean Well RSP-2000-48 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -35 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Width | 127 |
| Length | 295 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSP-2000-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.