
Single-output, enclosed AC/DC power supply delivering 48V at 50A for a maximum of 2400W. Features 21 pins, chassis mounting, and a 5-year warranty. Operates efficiently at 91.5% with 3000VAC isolation, suitable for -20°C to 70°C environments. Offers ±1% tolerance, 0.5% line and load regulation, and 200mV max ripple and noise.
Mean Well RSP-2400-48 technical specifications.
| Pin Count | 21 |
| PCB | 21 |
| Package Length (mm) | 278 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 63.5 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 50A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 91.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 15.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSP-2400-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.