
3000W AC/DC Power Supply, single output, 48V at 62.5A. This enclosed, regulated power supply features a 21-pin configuration and chassis mounting. It operates with 110/230V AC input, achieving 91.5% efficiency. Key specifications include 3000VAC isolation, -20°C to 70°C operating temperature, and 0.5% line/load regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RSP-3000-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 21 |
| PCB | 21 |
| Package Length (mm) | 278 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 63.5 |
| Package Weight (g) | 4000 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 62.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3000W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 91.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 20(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSP-3000-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.