
AC/DC power supply, single output, 48V, 15.7A, 753.6W. Features 17 pins, enclosed chassis mounting, and 5-year warranty. Operates with 110/230V AC input, offering 92% typical efficiency and 3000VAC minimum isolation. Provides ±1% tolerance with 0.5% line and load regulation, and 150mV maximum ripple and noise. Dimensions: 250mm L x 127mm W x 41mm H.
Mean Well RSP-750-48 technical specifications.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 250 |
| Package Width (mm) | 127 |
| Package Height (mm) | 41 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 15.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 753.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 8.2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSP-750-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.