
Single-output AC/DC power supply delivering 5V at 100A for a maximum of 500W. Features include a 17-pin PCB, enclosed chassis mounting, and 82% typical efficiency. Operates across a wide temperature range from -30°C to 70°C with 3000VAC minimum isolation voltage. Specifications include 0.5% line regulation, 2% load regulation, and ±2% output tolerance with 150mV maximum ripple and noise.
Checking distributor stock and pricing after the page loads.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 250 |
| Package Width (mm) | 127 |
| Package Height (mm) | 41 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 5.6(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |