Triple-output AC/DC switching power supply delivering 84.5W total power. Features fixed outputs of 5V at 10A, 12V at 4A, and -5V at 1A, with line regulation of 0.5%/1%/1% and load regulation of 1%/3%/6%. Operates from 110/230 VAC input, offering 76% typical efficiency and 3000VAC minimum isolation voltage. Enclosed style with screw terminal block input and power indicator, suitable for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 10|4|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 84.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|3%|6% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2|±5|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |