
Triple-output AC/DC switching power supply delivering 87.5W maximum output power. Features three fixed outputs: 5V at 10A, 15V at 4A, and -15V at 1A. Enclosed, chassis-mounted unit with 8 pins and screw terminal block input. Operates with typical AC input voltages of 110/230V, offering 77% efficiency and 3000VAC isolation. Wide operating temperature range from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well RT-85C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well RT-85C technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 10|4|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 87.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|3%|6% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2|3/-7|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RT-85C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.