
The Mean Well S-100F-15 is a 15V 6.7A desktop power supply with an efficiency of 81%. It operates within a temperature range of -10°C to 60°C and has a maximum output power of 100.5W. The power supply is lead-free and meets UL, CE, TUV, and CB approval standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well S-100F-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 6.7A |
| Efficiency | 81% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 199m |
| Max Input Current | 3.15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100.5W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | S-100F |
| Voltage - Output 1 | 15V |
| Weight | 650g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-100F-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
