
108W AC/DC power supply, single output, delivering 24V at 4.5A. Features a wide AC input range of 176-264V, with a maximum input current of 1.2A. Operates efficiently at 83% and boasts a broad temperature range from -10°C to 60°C. This power supply is designed for panel or chassis mounting and holds UL, CE, TUV, and CB approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well S-100F-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 4.5A |
| Depth | 98mm |
| Efficiency | 83% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 199m |
| Max Input Current | 1.2A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 176V |
| Max Input Voltage | 264V |
| Min Input Voltage | 176V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Output Power | 108W |
| Mount | Panel, Chassis |
| Nominal Output Voltage | 26.4V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | S-100F |
| Voltage - Output 1 | 24V |
| Weight | 650g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-100F-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
