Sign in to ask questions about the Mean Well S-150-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well S-150-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 3.2A |
| Efficiency | 87% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Current | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 153.6W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 150W |
| Output Voltage | 48V |
| Package Quantity | 16 |
| Reach SVHC Compliant | No |
| Series | S-150 |
| Voltage - Output 1 | 48V |
| Weight | 800g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-150-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
