210W AC/DC enclosed switching power supply, featuring a single 15V output at 14A. This 9-pin unit offers 85% typical efficiency, 0.5% line and load regulation, and a maximum ripple and noise of 120mV. Designed for chassis mounting, it operates within a -20°C to 50°C temperature range and includes a power indicator.
Mean Well S-210-15 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 14A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 210W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 4.2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well S-210-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.