
Enclosed AC/DC power supply, single output, delivering 27V at 7.8A for a maximum of 210.6W. Features 9 pins, chassis mounting, and a switching type with 87% typical efficiency. Offers 3000VAC minimum isolation voltage, operating from -20°C to 50°C, with 0.5% line and load regulation. Includes a power indicator and screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 7.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 210.6W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 4.2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |