
Enclosed AC/DC switching power supply, single output, delivering 5V at 40A for a maximum of 200W. Features 9 pins, chassis mounting, and a 2-year warranty. Operates within -20°C to 50°C with 79% typical efficiency and 3000VAC minimum isolation voltage. Includes screw terminal block input, power indicator, and offers ±2% tolerance with 80mV max ripple and noise.
Mean Well S-210-5 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well S-210-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.