Enclosed AC/DC switching power supply, single output, 12V at 29A, delivering 348W maximum output power. Features 9 pins, PCB mounting, and a desktop form factor. Operates efficiently at 74% typical, with 1500VAC minimum isolation voltage and a wide operating temperature range of -10°C to 60°C. Includes line and load regulation of 0.5%, ±1% tolerance, and 150mV maximum ripple and noise. Input connector is a screw terminal block with a power indicator.
Mean Well S-350-12 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 29A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 348W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 6.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well S-350-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.