
This is a 15V AC/DC switching power supply with a single output and a maximum output current of 23.2A. It has a maximum output power of 348W and an efficiency of 78% (typical). The supply has a minimum isolation voltage of 1500VAC and operates over a temperature range of -10 to 60°C. It is not designed for medical applications and has a screw terminal block input connector.
Mean Well S-350-15 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 23.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 348W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Output Type | Fixed |
| Maximum Input Current | 6.5(Typ)A |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well S-350-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.