
Enclosed AC/DC power supply, single output, delivering 48V at 7.3A for a maximum of 350.4W. This 9-pin switching power supply features a desktop mounting style and screw terminal block input. Operating with 83% typical efficiency, it offers line and load regulation of 0.5% and a maximum ripple and noise of 240mV. The unit supports a wide operating temperature range from -10°C to 60°C and includes a power indicator.
Mean Well S-350-48 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 7.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350.4W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 6.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV(Max) |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well S-350-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.