
60W AC/DC power supply, single output, 12V at 5A. Features include 76% efficiency, 120-370V AC input range, and a maximum input current of 2A. Operating temperature range from -10°C to 60°C. Approvals include UL, CE, TUV, and CB. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 5A |
| Depth | 97mm |
| Efficiency | 76% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Input Current | 2A |
| Max Input Voltage | 370V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Mount | Panel, Desktop |
| Nominal Output Voltage | 13.2V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-60 |
| Voltage - Output 1 | 12V |
| Weight | 550g |
| Width | 97mm |
| RoHS | Compliant |
