This single-output DC-DC converter from Mean Well features isolated output and a maximum operating temperature of 71°C. It has a maximum output power of 5W and can handle an output current of 1A. The device is designed for through hole mount and has a compact size with a height of 0.5inch, length of 1.3inch, and width of 0.8inch. The converter is lead free and meets the required specifications for a reliable operation.
Sign in to ask questions about the Mean Well SCW05A-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SCW05A-05 technical specifications.
| Height | 0.5inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCW05A-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
