
The SCW05A-09 is an 8-pin through hole isolated DC/DC converter from Mean Well. It features a minimum input voltage of 9V and a maximum output power of 5W. The converter has a maximum output current of 0.556A and a minimum operating temperature of -40°C. It also has a maximum operating temperature of 71°C and a minimum isolation voltage of 1000VDC. The SCW05A-09 is a step down type DC/DC converter with a single output and is suitable for board mount applications.
Mean Well SCW05A-09 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 12.2 |
| Seated Plane Height (mm) | 12.2 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 9V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.556A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.