This 8-pin through hole DC/DC converter has a minimum input voltage of 9V and a maximum input voltage of 18V. It provides a single output voltage of 15V with a maximum current of 0.4A. The converter operates within a temperature range of -40°C to 71°C. It is isolated and has a maximum output power of 6W.
Checking distributor stock and pricing after the page loads.
Mean Well SCW05A-15 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 12.2 |
| Seated Plane Height (mm) | 12.2 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down|Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 15V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 6W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.