Sign in to ask questions about the Mean Well SCW05B-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SCW05B-05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Efficiency | 83% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Series | SCW05 |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCW05B-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.