Isolated DC-DC converter, step-down type, providing a single 5V output at 1.6A, delivering up to 8W maximum output power. Features 8 pins with a 2.54mm pitch, designed for through-hole mounting on a PCB. Operates from a 9V to 18V DC input range with 1000VDC isolation. Packaged in a metal enclosure measuring 31.8mm x 20.3mm x 12.2mm, with a seated plane height of 12.2mm, suitable for operation between -40°C and 71°C.
Mean Well SCW08A-05 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 12.2 |
| Seated Plane Height (mm) | 12.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 8W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 1.6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.