
Isolated DC-DC converter, step-down type, delivering 5V at 2.4A for a maximum output power of 12W. Features a single output and operates within an input voltage range of 18V to 36V. Designed for through-hole mounting with a 9-pin configuration and metal package measuring 31.8mm x 20.3mm x 12.2mm. Offers 1500VDC isolation and a wide operating temperature range from -40°C to 71°C.
Sign in to ask questions about the Mean Well SCW12B-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SCW12B-05 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 12.2 |
| Seated Plane Height (mm) | 12.2 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 12W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 2.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SCW12B-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.