
Industrial-grade, regulated DC-DC power supply module delivering 3W output power. Features a hybrid, board-mount design with 8 terminals in a DIP-24/8 package (JEDEC R-PDMA-P8). Operates across an industrial temperature range of -40°C to +85°C, with input voltage acceptance from 18V to 36V. This single-output module offers a compact footprint with dimensions of 20.3mm width and 31.8mm length.
Sign in to ask questions about the Mean Well SCWN03B-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SCWN03B-05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well SCWN03B-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.