
960W DC-DC regulated power supply module, featuring a single 24V output capable of delivering up to 40A. This board mount converter boasts 89% efficiency and operates across a wide temperature range from -20°C to 60°C. Designed for desktop or panel mounting, it offers a robust solution with a maximum output power of 960W. The module is RoHS compliant and measures 11.6 inches in length, 5 inches in width, and 1.6 inches in height.
Mean Well SD-1000H-24 technical specifications.
| Current - Output 1 | 40A |
| Efficiency | 89% |
| Height | 1.6inch |
| Length | 11.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 960W |
| Mount | Desktop, Panel |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 30V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-1000H-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
