
Isolated DC-DC regulated power supply module, delivering 102W maximum output power with a 12V output voltage and 8.5A output current. Features a wide input voltage range of 19V to 36V DC, with a nominal input of 24V DC, and an efficiency of 75%. This board mount converter offers 1.5kV isolation voltage and operates across a temperature range of -10°C to 60°C. Suitable for desktop, panel, and chassis mounting, with dimensions of 199mm length, 98mm width, and 38mm height.
Sign in to ask questions about the Mean Well SD-100B-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-100B-12 technical specifications.
| Current - Output 1 | 8.5mA |
| Depth | 98mm |
| Efficiency | 75% |
| Height | 38mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 102W |
| Mount | Desktop, Panel, Chassis |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-100 |
| Voltage - Output 1 | 12V |
| Weight | 600g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-100B-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
